24562-466 | SCHROFF
Telescopic rail, aluminum, (L) 800 mm, 24562-466
Order No.: 85H3846
EAN: 4036088156625
MPN:
24562-466
Unit Price (€ / pc.)
54.3235 € *
Standard delivery time from the manufacturer is: 2 Weeks
Telescopic rail, 24562-466, SCHROFF
Telescopic slides with guiding profile for fitting in cabinets with 25 kg load capacity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | telescopic rail | |
| Material | aluminum | |
| Length | 800 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |