24562-464 | SCHROFF
Telescopic rail, aluminum, (L) 600 mm, 24562-464
Order No.: 85H3845
EAN: 4036088156601
MPN:
24562-464
Unit Price (€ / pc.)
47.8975 € *
Standard delivery time from the manufacturer is: 2 Weeks
Telescopic rail, 24562-464, SCHROFF
Telescopic slides with guiding profile for fitting in cabinets with 25 kg load capacity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | telescopic rail | |
| Material | aluminum | |
| Length | 600 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |