24562-463 | SCHROFF
Mounting kit, (W x H) 320.04 x 265.9 mm, 6 U + 2 x 3 U/63:19 HP, 24562-463
Order No.: 85H3844
EAN: 4036088071171
MPN:
24562-463
Unit Price (€ / pc.)
62.4988 € *
Available: 1 pcs.
Mounting kit, 24562-463, SCHROFF
The combined mounting enable the option to split a 6 U high subrack or case in 2 x 3 U and 6 U sections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Width | 320.04 mm | |
| Height | 265.9 mm | |
| cutting pitch differential | 6 U + 2 x 3 U/63:19 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |