24562-457 | SCHROFF
Telescopic rail, (L) 415 mm, 24562-457
Order No.: 85H3840
EAN: 4036088071133
MPN:
24562-457
Unit Price (€ / pc.)
13.4589 € *
Standard delivery time from the manufacturer is: 2 Weeks
Housing accessory, 24562-457, SCHROFF
The C-profile assembled on the side panel of the subrack is used to fix the subrack to the guiding profile when mounting it in a cabinet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | telescopic rail | |
| Length | 415 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |