24562-454 | SCHROFF
Telescopic rail, (L) 235 mm, 24562-454
Order No.: 85H3837
EAN: 4036088071072
MPN:
24562-454
Unit Price (€ / pc.)
10.2578 € *
Standard delivery time from the manufacturer is: 2 Weeks
Housing accessory, 24562-454, SCHROFF
The C-profile assembled on the side panel of the subrack is used to fix the subrack to the guiding profile when mounting it in a cabinet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | telescopic rail | |
| Length | 235 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |