24562-446 | SCHROFF
Telescopic rail, aluminum, (L) 250 mm, 24562-446
Order No.: 85H3832
EAN: 4036088070976
MPN:
24562-446
Unit Price (€ / pc.)
24.6449 € *
Standard delivery time from the manufacturer is: 2 Weeks
Telescopic rail, 24562-446, SCHROFF
Telescopic slides with guiding profile for fitting in cabinets with 25 kg load capacity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | telescopic rail | |
| Material | aluminum | |
| Length | 250 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |