24562-442 | SCHROFF
Mounting kit, (W x H) 213.3 x 265.9 mm, 6 U + 2 x 3 U/42:40 HP, natural, 24562-442
Order No.: 85H3831
EAN: 4036088070969
MPN:
24562-442
Unit Price (€ / pc.)
59.6666 € *
Standard delivery time from the manufacturer is: 2 Weeks
Mounting kit, 24562-442, SCHROFF
The combined mounting enable the option to split a 6 U high subrack or case in 2 x 3 U and 6 U sections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Width | 213.3 mm | |
| Height | 265.9 mm | |
| cutting pitch differential | 6 U + 2 x 3 U/42:40 HP | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |