24562-420 | SCHROFF
Mounting kit, (W x H) 101.6 x 265.9 mm, 6 U + 2 x 3 U/20:62 HP, natural, 24562-420
Order No.: 85H3829
EAN: 4036088070945
MPN:
24562-420
Unit Price (€ / pc.)
54.4425 € *
Standard delivery time from the manufacturer is: 2 Weeks
Mounting kit, 24562-420, SCHROFF
The combined mounting enable the option to split a 6 U high subrack or case in 2 x 3 U and 6 U sections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Width | 101.6 mm | |
| Height | 265.9 mm | |
| cutting pitch differential | 6 U + 2 x 3 U/20:62 HP | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 79070000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |