24562-197 | SCHROFF
Holder, aluminum, 3 U, 24562-197
Unit Price (€ / pc.)
9.4486 € *
Standard delivery time from the manufacturer is: 2 Weeks
Holder, 24562-197, SCHROFF
The wall mounting bracket enables subracks to be mounted on the wall or on a mounting plate of a cabinet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | holder | |
| Material | aluminum | |
| cutting pitch differential | 3 U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |