24561-499 | SCHROFF
Shielding kit, backplane side panel, stainless steel, (L) 187.5 mm, 6 U, 24561-499
Unit Price (€ / pc.)
16.8266 € *
Standard delivery time from the manufacturer is: 2 Weeks
Shielding kit, 24561-499, SCHROFF
The vertical profile enables EMC contact between the side panel and the backplane. The mounting grid is 30 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shielding kit | |
| Version | backplane side panel | |
| Material | stainless steel | |
| Length | 187.5 mm | |
| cutting pitch differential | 6 U |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |