24561-298 | SCHROFF
Corner profile back, aluminum, (H) 177 mm, 4 U, for EMC sealing made of stainless steel, 24561-298
Unit Price (€ / pck.)
11.4835 € *
Available: 1 pck.
Corner profile, 24561-298, SCHROFF
EuropacPro rear angle profile for EMC gasket made of stainless steel from aluminium extrusion with clear passivated surface. The rear hood cannot be mounted simultaneously.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | corner profile back | |
| Material | aluminum | |
| Height | 177 mm | |
| cutting pitch differential | 4 U | |
| Suitable for | EMC sealing made of stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |