24561-051 | SCHROFF
Cover plate, aluminum, (L x W) 175 x 432 mm, 84 HP, for modular rail Type L, 24561-051
Unit Price (€ / pc.)
14.9583 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cover plate, 24561-051, SCHROFF
Mechanical covering of installed components. The plate is inserted into a groove of the L type horizontal rails.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover plate | |
| Material | aluminum | |
| Length | 175 mm | |
| Width | 432 mm | |
| cutting pitch differential | 84 HP | |
| Suitable for | modular rail Type L |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |