24560-820 | SCHROFF
Insulating strip, PC, (L x W x H) 101.5 x 3 x 7.8 mm, 20 HP, gray, 24560-820
Order No.: 85H3809
EAN: 4036088070686
MPN:
24560-820
Unit Price (€ / pck.)
8.7822 € *
Standard delivery time from the manufacturer is: 3 Weeks
Insulating strip, 24560-820, SCHROFF
The strip enables an insulated mounting of backplanes or metal plates as supports for connectors. Creates standardized mounting depth for plug-in units in the subrack in conjunction with L-ST and H-ST horizontal rails. Suitable for RatiopacPRO/-AIR, Propac Pro, CompacPRO and EuropacPRO/-Rugged.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insulating strip | |
| Material | PC | |
| Length | 101.5 mm | |
| Width | 3 mm | |
| Height | 7.8 mm | |
| cutting pitch differential | 20 HP | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |