24560-799 | SCHROFF

Holder, aluminum, (H) 399.3 mm, 9 U, 24560-799

Order No.: 85H3808
EAN: 4036088070679
MPN:
24560-799
Series: EuropacPro
24560-799 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
19.8849 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
79.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
4 pcs.
19.8849 €

Holder, 24560-799, SCHROFF

This angle enables the recessed mounting of a subrack in a cabinet.

Technical specifications
Filter Property Value
Product type holder
Material aluminum
Height 399.3 mm
cutting pitch differential 9 U
Logistics
Property Value
Customs tariff number 76169990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes