24560-497 | SCHROFF
Holder, aluminum, (H) 265.9 mm, 6 U, 24560-497
Unit Price (€ / pc.)
14.0658 € *
Standard delivery time from the manufacturer is: 2 Weeks
Holder, 24560-497, SCHROFF
19" Bracket Kits can be combined with the side panel type F. Available for stainless EMC gaskets and with / without handle holes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | holder | |
| Material | aluminum | |
| Height | 265.9 mm | |
| cutting pitch differential | 6 U |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |