24560-377 | SCHROFF
PCB holder, PBT, (L x W) 280 x 120 mm, red, 24560-377
Order No.: 85H3799
EAN: 4036088070563
MPN:
24560-377
Unit Price (€ / pck.)
7.8540 € *
Available: 27 pck.
PCB holder, 24560-377, SCHROFF
The PCB handle enables a user to extract a PCB without a front panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PCB holder | |
| Material | PBT | |
| Length | 280 mm | |
| Width | 120 mm | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |