24560-243 | SCHROFF
Shielding kit, cover plate for the module rail, stainless steel, (L) 284 mm, 63 HP, 24560-243
Unit Price (€ / pck.)
28.3101 € *
Standard delivery time from the manufacturer is: 11 Weeks
Shielding kit, 24560-243, SCHROFF
The stainless steel gasket is clipped into a groove of horizontal rail and enables contact to the cover plate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shielding kit | |
| Version | cover plate for the module rail | |
| Material | stainless steel | |
| Length | 284 mm | |
| cutting pitch differential | 63 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73201090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |