24560-241 | SCHROFF

Shielding kit, cover plate for the module rail, stainless steel, (L) 182.4 mm, 42 HP, 24560-241

Order No.: 85H3785
EAN: 4036088070273
MPN:
24560-241
Series: EuropacPro
24560-241 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
21.9436 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
43.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pck.
21.9436 €

Shielding kit, 24560-241, SCHROFF

The stainless steel gasket is clipped into a groove of horizontal rail and enables contact to the cover plate.

Technical specifications
Filter Property Value
Product type shielding kit
Version cover plate for the module rail
Material stainless steel
Length 182.4 mm
cutting pitch differential 42 HP
Logistics
Property Value
Country of origin CN
Customs tariff number 73201090
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes