24560-236 | SCHROFF
Shielding kit, front panel/back panel to the module rail, stainless steel, (L x W) 416.56 x 416.3 mm, 84 HP, 24560-236
Unit Price (€ / pck.)
265.6318 € *
Standard delivery time from the manufacturer is: 3 Weeks
Shielding kit, 24560-236, SCHROFF
The contact strip clips onto the horizontal rail and makes the contact to front or rear panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shielding kit | |
| Version | front panel/back panel to the module rail | |
| Material | stainless steel | |
| Length | 416.56 mm | |
| Width | 416.3 mm | |
| cutting pitch differential | 84 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73201090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |