24560-229 | SCHROFF
Shielding kit, front panel/back panel to the module rail, stainless steel, (L x W) 131.78 x 131.78 mm, 28 HP, 24560-229
Unit Price (€ / pck.)
21.9436 € *
Standard delivery time from the manufacturer is: 3 Weeks
Shielding kit, 24560-229, SCHROFF
The contact strip clips onto the horizontal rail and makes the contact to front or rear panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shielding kit | |
| Version | front panel/back panel to the module rail | |
| Material | stainless steel | |
| Length | 131.78 mm | |
| Width | 131.78 mm | |
| cutting pitch differential | 28 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73201090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |