24560-062 | SCHROFF
Cover plate, for screwing onto the side panel, aluminum, (L) 275 mm, 63 HP, 24560-062
Unit Price (€ / pc.)
48.671 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cover plate, 24560-062, SCHROFF
A cover plate is used for electromagnetic shielding or as mechanical protection. The cover can be screwed onto the side panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover plate | |
| Version | for screwing onto the side panel | |
| Material | aluminum | |
| Length | 275 mm | |
| cutting pitch differential | 63 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |