24560-056 | SCHROFF

Cover plate, UNIVERSAL, aluminum, (L x W) 475 x 426.7 mm, 84 HP, 24560-056

Order No.: 85H3733
EAN: 4036088069758
MPN:
24560-056
Series: EuropacPro
24560-056 SCHROFF Accessories for Enclosures Image 1
24560-056 SCHROFF Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
60.9280 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
60.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
60.9280 €

Cover plate, 24560-056, SCHROFF

A cover plate is used for electromagnetic shielding or as mechanical protection. The cover can be used is non-standard boards will be assembled into the subrack.

Technical specifications
Filter Property Value
Product type cover plate
Version UNIVERSAL
Material aluminum
Length 475 mm
Width 426.7 mm
cutting pitch differential 84 HP
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15