24560-042 | SCHROFF
Cover plate, UNIVERSAL, aluminum, (L x H) 235 mm x 6.9 mm, 63 HP, 24560-042
Unit Price (€ / pc.)
36.3545 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cover plate, 24560-042, SCHROFF
A cover plate is used for electromagnetic shielding or as mechanical protection. The cover can be used is non-standard boards will be assembled into the subrack.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover plate | |
| Version | UNIVERSAL | |
| Material | aluminum | |
| Length | 235 mm | |
| Height | 6.9 mm | |
| cutting pitch differential | 63 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |