24553-492 | SCHROFF
Subrack, unshielded, stainless steel, (L) 235 mm, 6 U/84 HP, 24553-492
Unit Price (€ / pc.)
84.014 € *
Standard delivery time from the manufacturer is: 2 Weeks
Subrack, 24553-492, SCHROFF
Non-shielded subrack for Din Connector mounting EN 60603-2, subrack can be assembeld on slide rails to support the subrack inside a cabinet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | subrack | |
| Version | unshielded | |
| Material | stainless steel | |
| Length | 235 mm | |
| cutting pitch differential | 6 U/84 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |