24553-193 | SCHROFF
Subrack, unshielded, stainless steel, (L) 295 mm, 3 U/84 HP, 24553-193
Unit Price (€ / pc.)
60.3449 € *
Standard delivery time from the manufacturer is: 2 Weeks
Subrack, 24553-193, SCHROFF
Non-shielded subrack for Din Connector mounting EN 60603-2, subrack can be assembeld on slide rails to support the subrack inside a cabinet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | subrack | |
| Version | unshielded | |
| Material | stainless steel | |
| Length | 295 mm | |
| cutting pitch differential | 3 U/84 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |