23130-666 | SCHROFF
Display/control panel, (L x H) 72 mm x 36 mm, for control unit, 23130-666
Order No.: 85H3705
EAN: 4036088224485
MPN:
23130-666
Unit Price (€ / pc.)
373.7909 € *
Standard delivery time from the manufacturer is: 6 Weeks
Housing accessory, 23130-666, SCHROFF
The Disply unit allows for local configuration, comissioning and monitoring of the RackChiller Rear Door. It encorporates an LCD panel display and 6 function keys. It installs directly to the cooler's external panel, and connects to the pre-wired cabling within the unit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | display/control panel | |
| Length | 72 mm | |
| Height | 36 mm | |
| Suitable for | control unit |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |