23130-625 | SCHROFF
Cable route, steel, (L x W x H) 250 x 250 x 2450 mm, black gray, 23130-625
Unit Price (€ / pck.)
180.285 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable panel, 23130-625, SCHROFF
Vertical cable panel for Varistar free standing cabinets, powder-coated in cabinet color in different widths.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable route | |
| Material | steel | |
| Length | 250 mm | |
| Width | 250 mm | |
| Height | 2450 mm | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |