23130-608 | SCHROFF
Water sensor kit, stainless steel, 23130-608
Unit Price (€ / pc.)
673.0640 € *
Standard delivery time from the manufacturer is: 6 Weeks
Water sensor kit, 23130-608, SCHROFF
The stainless steel pipe inserts with ID 1" each come with a pair of ratiometric liquid coolant sensors. The sensors connect directly to the RackChiller Rear Door Controller. This enables monitoring of the coolant thermal properties and cooling performance, as well as additional temperature control features.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | water sensor kit | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |