23130-594 | SCHROFF
Control panel, steel, 23130-594
Unit Price (€ / pc.)
1,550.451 € *
Standard delivery time from the manufacturer is: 6 Weeks
Control panel, 23130-594, SCHROFF
The Control Unit enriches the passive RackChiller Rear Door. It connects to the 4 built-in air temperature sensors and the motorized coolant valve 23130-607. This enables the cooler to control the coolant air flow based on a chilled (supply) air temperature setpoint. It provides advanced remote monitoring functionality and various setup features.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control panel | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |