23130-579 | SCHROFF
Cable grid, steel, (W x H) 300 x 2450 mm, 52 U, 23130-579
Unit Price (€ / pc.)
163.4584 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable grid, 23130-579, SCHROFF
Vertical cable grid in various widths for free-standing Varistar cabinets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable grid | |
| Material | steel | |
| Width | 300 mm | |
| Height | 2450 mm | |
| cutting pitch differential | 52 U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |