23130-555 | SCHROFF
Cable grid, steel, (L x W x H) 30 x 300 x 2000 mm, 42 U, gray, 23130-555
Unit Price (€ / pc.)
158.0558 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable grid, 23130-555, SCHROFF
Vertical cable grid in various widths for free-standing Varistar cabinets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable grid | |
| Material | steel | |
| Length | 30 mm | |
| Width | 300 mm | |
| Height | 2000 mm | |
| cutting pitch differential | 42 U | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |