23130-554 | SCHROFF
Cable grid, steel, (L x W x H) 30 x 300 x 1800 mm, 38 U, gray, 23130-554
Unit Price (€ / pc.)
123.2007 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cable grid, 23130-554, SCHROFF
Vertical cable grid in various widths for free-standing Varistar cabinets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable grid | |
| Material | steel | |
| Length | 30 mm | |
| Width | 300 mm | |
| Height | 1800 mm | |
| cutting pitch differential | 38 U | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |