23130-509 | SCHROFF
Bulkhead wall, steel, (L x H) 1100 mm x 2200 mm, 47 U, 23130-509
Unit Price (€ / pc.)
185.0926 € *
Standard delivery time from the manufacturer is: 2 Weeks
Partition wall, 23130-509, SCHROFF
Side panel for side by side cabinets replacing 2 individual cabinet side panles. The seperating panel is mounted between to racks and fully compatible with all air blanking panels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bulkhead wall | |
| Material | steel | |
| Length | 1100 mm | |
| Height | 2200 mm | |
| cutting pitch differential | 47 U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |