23130-422 | SCHROFF
Cable route, steel, (L x W x H) 150 x 150 x 2200 mm, 47 U, black gray, 23130-422
Unit Price (€ / pc.)
119.952 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cable route, 23130-422, SCHROFF
Vertical cable panel for Varistar free standing cabinets, powder-coated in cabinet color in different widths.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable route | |
| Material | steel | |
| Length | 150 mm | |
| Width | 150 mm | |
| Height | 2200 mm | |
| cutting pitch differential | 47 U | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |