23130-413 | SCHROFF

Mounting plate, steel, (W x H) 600 x 1200 mm, 23130-413

Order No.: 85H3636
EAN: 4036088155642
MPN:
23130-413
Series: Varistar
23130-413 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
174.2755 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
174.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
174.2755 €

Mounting plate, 23130-413, SCHROFF

Varistar mounting plate for mounting electrical components and sub-assemblies, with 600 kg load capacity. The mounting plate can also be rear mounted and strengthening bracket can be added to increase load capacity.

Technical specifications
Filter Property Value
Product type mounting plate
Material steel
Width 600 mm
Height 1200 mm
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes