23130-405 | SCHROFF
Mounting plate, steel, (W x H) 600 x 1800 mm, 23130-405
Unit Price (€ / pc.)
266.2268 € *
Standard delivery time from the manufacturer is: 2 Weeks
Mounting plate, 23130-405, SCHROFF
Varistar mounting plate for mounting electrical components and sub-assemblies, with 600 kg load capacity. The mounting plate can also be rear mounted and strengthening bracket can be added to increase load capacity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | steel | |
| Width | 600 mm | |
| Height | 1800 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |