23130-402 | SCHROFF
Base plate, EMC, steel, (W x D) 800 mm x 600 mm, black gray, for Varistar, 23130-402
Order No.: 85H3628
EAN: 4036088155468
MPN:
23130-402
Unit Price (€ / pc.)
215.747 € *
Standard delivery time from the manufacturer is: 2 Weeks
Base plate, 23130-402, SCHROFF
The base plate is a perforated steel blanking plate that fits on top of the cabinet base. High air flow through perforated openings from the floor cavity into the cabinet; can be opened for cable ducting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base plate | |
| Version | EMC | |
| Material | steel | |
| Width | 800 mm | |
| Depth | 600 mm | |
| Colour | black gray | |
| Suitable for | Varistar |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |