23130-397 | SCHROFF
Fan roof, raised, EMC, with 3 fan, 800 W, steel, (L x W) 600 x 800 mm, black gray, 23130-397
Order No.: 85H3624
EAN: 4036088155376
MPN:
23130-397
Unit Price (€ / pc.)
424.8776 € *
Standard delivery time from the manufacturer is: 2 Weeks
Fan roof, 23130-397, SCHROFF
Fan top cover for better ventilation and active cooling. Varistar fan top cover is robust, EMC compliant and secure. 3-6 fans can be installed with cabling and grounding.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fan roof | |
| Version | raised, EMC, with 3 fan, 800 W | |
| Material | steel | |
| Length | 600 mm | |
| Width | 800 mm | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |