23130-379 | SCHROFF
Brush strip, (W x H) 100 x 1890 mm, black, 23130-379
Order No.: 85H3616
EAN: 4036088155161
MPN:
23130-379
Unit Price (€ / pc.)
92.1893 € *
Standard delivery time from the manufacturer is: 2 Weeks
Housing accessory, 23130-379, SCHROFF
Brush strip kit with 6 brushes to accomodate 3 cutouts. It can be either used to cover the opening or allow cabble routing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | brush strip | |
| Width | 100 mm | |
| Height | 1890 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96035000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |