23130-377 | SCHROFF
Brush strip, PA, (L x W) 1200 x 200 mm, black, 23130-377
Unit Price (€ / pc.)
78.3615 € *
Standard delivery time from the manufacturer is: 6 Weeks
Brush strip, 23130-377, SCHROFF
Multi Piece Brush strip to close side opening of base plate (for side cable routing); 1 brush strip for various breadths.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | brush strip | |
| Material | PA | |
| Length | 1200 mm | |
| Width | 200 mm | |
| Colour | black | |
| Degree of protection (IP) | IP20/IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |