23130-373 | SCHROFF
Holder, steel, 23130-373
Order No.: 85H3610
EAN: 4036088155086
MPN:
23130-373
Unit Price (€ / pc.)
32.1538 € *
Standard delivery time from the manufacturer is: 2 Weeks
Housing accessory, 23130-373, SCHROFF
The internal retainer is easily fitted without drilling, and allows the top cover to be removed only from inside. The retainer is only for IP 20 applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | holder | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |