23130-369 | SCHROFF
Socket, steel, (L x W) 1200 x 600 mm, black gray, 23130-369
Order No.: 85H3607
EAN: 4036088132391
MPN:
23130-369
Unit Price (€ / pc.)
272.8313 € *
Standard delivery time from the manufacturer is: 2 Weeks
Base, 23130-369, SCHROFF
Mobile base/plinth to make a cabinet mobile.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base | |
| Material | steel | |
| Length | 1200 mm | |
| Width | 600 mm | |
| Colour | black gray | |
| Degree of protection (IP) | IP20/IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |