23130-363 | SCHROFF
Base/side panel, closed, steel, (L x H) 1200 mm x 100 mm, black gray, 23130-363
Order No.: 85H3601
EAN: 4036088217722
MPN:
23130-363
Unit Price (€ / pc.)
58.7741 € *
Standard delivery time from the manufacturer is: 2 Weeks
Base/side panel, 23130-363, SCHROFF
Side panel for mounting on Varistar base/plinth, height 100 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base/side panel | |
| Version | closed | |
| Material | steel | |
| Length | 1200 mm | |
| Height | 100 mm | |
| Colour | black gray | |
| Degree of protection (IP) | IP20/IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |