23130-362 | SCHROFF
Side panel, steel, (L x W x H) 1100 x 1100 x 100 mm, black gray, 23130-362
Order No.: 85H3600
EAN: 4036088155000
MPN:
23130-362
Unit Price (€ / pc.)
53.55 € *
Standard delivery time from the manufacturer is: 2 Weeks
Side panel, 23130-362, SCHROFF
The side trims add additional stability, or for the interior installation of bayed base/plinths. Varistar Side Trim for plinths are compatible for stationary plinths only.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Material | steel | |
| Length | 1100 mm | |
| Width | 1100 mm | |
| Height | 100 mm | |
| Colour | black gray | |
| Degree of protection (IP) | IP20/IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |