23130-350 | SCHROFF

Extendable anti-tipper, steel, (L x W x H) 1000 x 800 x 100 mm, black gray, 23130-350

Order No.: 85H3588
EAN: 4036088154966
MPN:
23130-350
23130-350 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
146.6318 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
146.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
146.6318 €

Extendable anti-tipper, 23130-350, SCHROFF

Telescopic tip-over protection to maintain balance with a maximum of 150 kg at full extension. Lateral and rear cable management possibilities.

Technical specifications
Filter Property Value
Product type extendable anti-tipper
Material steel
Length 1000 mm
Width 800 mm
Height 100 mm
Colour black gray
Degree of protection (IP) IP20/IP55
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes