23130-348 | SCHROFF
Extendable anti-tipper, steel, (L x W x H) 1200 x 600 x 100 mm, black gray, 23130-348
Order No.: 85H3587
EAN: 4036088113376
MPN:
23130-348
Unit Price (€ / pc.)
124.9976 € *
Standard delivery time from the manufacturer is: 2 Weeks
Extendable anti-tipper, 23130-348, SCHROFF
Telescopic tip-over protection to maintain balance with a maximum of 150 kg at full extension. Lateral and rear cable management possibilities.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extendable anti-tipper | |
| Material | steel | |
| Length | 1200 mm | |
| Width | 600 mm | |
| Height | 100 mm | |
| Colour | black gray | |
| Degree of protection (IP) | IP20/IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |