23130-346 | SCHROFF

Extendable anti-tipper, steel, (L x W x H) 1000 x 600 x 100 mm, black gray, 23130-346

Order No.: 85H3585
EAN: 4036088154904
MPN:
23130-346
Series: Varistar
23130-346 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
143.633 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
143.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
143.633 €

Extendable anti-tipper, 23130-346, SCHROFF

Telescopic tip-over protection to maintain balance with a maximum of 150 kg at full extension. Lateral and rear cable management possibilities.

Technical specifications
Filter Property Value
Product type extendable anti-tipper
Material steel
Length 1000 mm
Width 600 mm
Height 100 mm
Colour black gray
Degree of protection (IP) IP20/IP55
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes