23130-336 | SCHROFF
Cable eye, plastic, (W x D) 100 mm x 100 mm, 23130-336
Unit Price (€ / pc.)
13.8873 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cable eye, 23130-336, SCHROFF
Cable clips for free-standing racks to support vertical structured cable management along the Varistar rack uprights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable eye | |
| Material | plastic | |
| Width | 100 mm | |
| Depth | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73089059 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |