23130-333 | SCHROFF
C profile rail, steel, (L x W x H) 550 x 15 x 29.5 mm, 23130-333
Unit Price (€ / pc.)
30.0475 € *
Standard delivery time from the manufacturer is: 2 Weeks
C-profile rail, 23130-333, SCHROFF
C-rails are used for better cable management. They are usually installed behind the 19" uprights. They are compatible with standard cable clamps.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | C profile rail | |
| Material | steel | |
| Length | 550 mm | |
| Width | 15 mm | |
| Height | 29.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024200 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |