23130-312 | SCHROFF
Cable support rail, steel, (L x W x H) 750 x 24 x 60 mm, black gray, 23130-312
Unit Price (€ / pc.)
26.0253 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cable support rail, 23130-312, SCHROFF
Varistar horizontal cable support rail in the cabinet width. Mounted directly on the frame.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable support rail | |
| Material | steel | |
| Length | 750 mm | |
| Width | 24 mm | |
| Height | 60 mm | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |